Skip to content
information
Shopping from the United States?

E-T-A Circuit Protection and Control REX12-TA1-107-DC24V-4A

Electronic Circuit Protector, 1 -Ch, No Signal, Status, 24VDC, 4A, REX12 Series

Mfr. Part #: REX12-TA1-107-DC24V-4A / RS Stock #: 71072529

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control REX12-TA1-107-DC24V-4A

Mfr. Part #: REX12-TA1-107-DC24V-4A
RS Stock #: 71072529

Description

Electronic Circuit Protector, 1 -Ch, No Signal, Status, 24VDC, 4A, REX12 Series

In Stock:

19

Price

Qty.

Standard Price

1

$54.978

10

$52.228

25

$49.478

50

$46.728

100

$43.978

250

$41.239

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL 2367 ; cULus ; 508 Listed ; UL 1310 ; NEC Class2
Current Rating
4 A
Mounting Type
DIN Rail Mount
Number of Poles
1
Standards
UL 2367 ; cULus ; 508 listed ; UL 1310 ; NEC Class 2
Termination
Push-In
Type
Electronic
Voltage Rating
24 V

Overview

E-T-A Circuit Protection and Control REX12 Series — Electronic 24VDC Circuit Protector:

The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side by side in any number and the PM12-T potential extension module for plus and minus multiplication. Connection of the only 12.5 mm wide modules is exclusively with push-in terminals which allow no-tool time-saving wiring.

The circuit protectors are placed on the symmetrical rail one after another in combination with EM12-T and PM12-T and are electrically connected by means of the built-in connector arm - no further accessories are required. The circuit protector REX12-T offers selective overcurrent protection by responding to short circuit or overload faster than the switch mode power supply. Capacitive loads of up to 20,000?F can be switched on without problems. The circuit protector is available in all standard fixed and adjustable current ratings from 1 A to 10 A. Besides the UL508listed approval and NEC Class2, the REX12-T also meets the requirements of cable protection to EN60204-1.

Features:
  • Combination of supply modules, overcurrent protection and power distribution
  • Selective load protection by means of electronic trip curve
  • No accessories required for connecting the components
  • Width per channel only 12.5 mm (1-channel) or 6.25 mm (2-channel)
  • Fixed and adjustable current ratings 1A-10A
  • Integral fail-safe element, adjusted to max. current rating
  • Switching capacitive loads up to 20,000 ?F
  • Manual ON/OFF/reset momentary switch
  • Clear status indication by means of LED and signal contact Si
  • Connection via push-in terminals including orange press release buttons
  • Saves cost - no further accessories required
  • Saves 50 % time through innovative and flexible mounting and connection technology
  • Saves space - with a width of only 12.5 mm per channel
  • Provides flexibility through ease of mounting, disassembly and modular design
  • Reduces storage costs because only one product is required for all current ratings