Skip to content
information
Shopping from the United States?

EAO 51-425.036

Pushbutton Actuator,18mmx24mm,1NO,MOM,Illuminative,0.1A,42VAC/DC,Universal

Mfr. Part #: 51-425.036 / RS Stock #: 70029577

EAO

EAO 51-425.036

Mfr. Part #: 51-425.036
RS Stock #: 70029577

Description

Pushbutton Actuator,18mmx24mm,1NO,MOM,Illuminative,0.1A,42VAC/DC,Universal

In Stock:

81

Price

Qty.

Standard Price

1

$28.347

5

$26.081

10

$24.09

20

$21.824

50

$20.13

Additional Inventory

Can ship in 10 days:

11

On order:

61

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular
Contact Form
SPST-NO
Current Rating
0.1 A
IP Rating
IP65
Mounting Hole Size
16 mm
Mounting Type
PCB Mount
Number of Poles
1
Operation
Momentary
Special Features
Illuminated
Termination
Solder Lugs
Type
Push Button
Voltage Rating
42 V

Overview

***This product is incomplete. Additional components may be needed. Use the EAO Online Product Configurator to view necessary components and accessories.***

Please see the EAO Configuratorhttps://eao.com/catalog/en