Skip to content
information
Shopping from the United States?

EAO 704.945.0

E-Stop Pushbutton Enclosure,IP66,94L x 94B x 81H,Plastic,Gray/Yellow

Mfr. Part #: 704.945.0 / RS Stock #: 70029575

EAO

EAO 704.945.0

Mfr. Part #: 704.945.0
RS Stock #: 70029575

Description

E-Stop Pushbutton Enclosure,IP66,94L x 94B x 81H,Plastic,Gray/Yellow

In Stock:

30

Price

Qty.

Standard Price

1

$40.392

5

$37.158

10

$34.331

50

$31.097

Additional Inventory

Can ship in 10 days:

10

On order:

35

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Height
4 in
Approximate Width
4.00 in
Cable Entry
M16/20x6 Knock-Outs
Color
Yellow/Gray
Configuration
M16/20 x 6
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
Hole Size
22 mm
IP Rating
IP66
Number of Holes
1
Size
Xtra Small in
Standards
JIC standard EGP-1-1967 ; IEC 60529 ; UL 508 Type 12 and 13 ; CSA Type 12 and 13

Overview

704.945.0 - Emergency-stop enclosure Other Attributes Dimension L 94 x B 94 x H 81 mm Weight 0.195 kg IP-Rating Protection degree IP 66