Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer C22-WRS-MS1-K20

Key Selector Switch, 2-Pos, Silver Bezel, 2NO, C22 Series

Mfr. Part #: C22-WRS-MS1-K20 / RS Stock #: 70058637

Eaton - Cutler Hammer

Eaton - Cutler Hammer C22-WRS-MS1-K20

Mfr. Part #: C22-WRS-MS1-K20
RS Stock #: 70058637

Description

Key Selector Switch, 2-Pos, Silver Bezel, 2NO, C22 Series

Out of Stock

Price

Qty.

Standard Price

1

$120.417

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Maintained ; Key Removal Left/Right 40 Degrees
Actuator Type
Keyed Lever
Approvals
IEC 60947 ; EN 60947 ; CSA Certified ; UL Listed
Bezel
Silver
Button Color
Black
Color
Silver
Contact Configuration
2NO
Contact Form
2 NO
Current Rating
2 A
Family Name
Global Modular Family
IP Rating
IP65
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
2
Size
22.5 mm in
Special Features
Momentary switches can be field converted to maintained.
Termination
Screw
Type
Selector switch
UPC Code
4015081297818
Voltage Rating
110 V
Weight
0.06 lb

Overview

C22 Compact keyed switches share the same attractive design as our M22 modular devices, but are designed with "monoblock" construction. Contact blocks are built-in to each device without the need to purchase or assemble separate back-of-panel components.