Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer FAZ-B50/1-SP

Circuit Breaker Thermomagnetic DIN Rail Mount B Curve 1P 50A UL 1077

Mfr. Part #: FAZ-B50/1-SP / RS Stock #: 70275822

Eaton - Cutler Hammer

Eaton - Cutler Hammer FAZ-B50/1-SP

Mfr. Part #: FAZ-B50/1-SP
RS Stock #: 70275822

Description

Circuit Breaker Thermomagnetic DIN Rail Mount B Curve 1P 50A UL 1077

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$63.393

10

$60.225

25

$57.057

50

$53.889

100

$50.71

250

$47.542

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Application
Datacenters - IT Space: CI and Hyper Converged ; Marine Vessels and Equipment - Marine Vessels and Equipment - Other ; Other ; Generation - Renewable Energy - Alternative Energy ; Generation - Conventional Energy - Conventional Energy
Approvals
CSA Std. C22.2 No. 235 ; IEC 60947-2 ; UL 1077
Characteristic
B Curve
Current Rating
50 A
Mounting Type
DIN Rail Mount
Number of Poles
1
Quantity
Q38
Standards
UL 1077
Terminals
Standard terminals
Termination
Screw
Type
Thermal/Magnetic
UPC Code
4015081637515
Voltage Rating
240 V ; 415 V
Weight
0.3 lb

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications. The FAZ Series is available with B, C, D, and Z characteristics in accordance with UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
  • Z Characteristic for Semi-Conductor Protection
    Features:
  • Rated Currents Up to 63A
  • DIN Rail Mount
  • Suitable for Supplementary Protection
  • Current Limiting Design
  • Fulfill UL 1077, CSA C22.2 No. 235 and IEC 60947-2
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Supplementary Protection
  • Control Circuits
  • Lighting
  • Business Equipment
  • Appliances