Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer QCRMTGFT

Circuit Breaker, Steel Mounting Clip, Qcr

Mfr. Part #: QCRMTGFT / RS Stock #: 70987942

Eaton - Cutler Hammer

Eaton - Cutler Hammer QCRMTGFT

Mfr. Part #: QCRMTGFT
RS Stock #: 70987942

Description

Circuit Breaker, Steel Mounting Clip, Qcr

In Stock:

10

Price

Qty.

Standard Price

10

$2.244

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals
UL Listed ; CSA Certified
Mounting Type
Mounting Clip
Primary Type
External Accessories
Series
Type
Mounting Hardware
UPC Code
786679144503
Voltage Rating
120 V ; 240 V
Weight
0.1 lb

Overview

Eaton Quicklag Series - Miniature Industrial Circuit Breakers:

Quicklag Miniature Circuit Breakers are used in a variety of circuit protection applications that range from protection for submain circuits & light & power circuits through to various motor starting applications. The Quicklag Non-Automatic 80A and 100A model, which has no overcurrent protection, is available in single to four pole width configurations and can be used for circuit disconnection.

Features:
  • Breaking capacity 6kA at 415VAC/2, 3, 4 pole & 6kA at 240VAC/1 pole
  • Built and listed to UL 489
  • All QUICKLAG products UL and CSA® listed
  • All QUICKLAG products 15-100A are
  • HACR rated
  • Switching duty rated for 120 VAC fluorescent light applications
  • Extensive range of accessories
  • Non-Auto breakers available
  • Centre trip indication
  • Approvals & tests: Complies with AS3111 & AS2184, Lloyd’s approved

    Eaton Quicklag Series Type - QC & QCD - Miniature Industrial Circuit Breakers:

    Features:
  • All products 10-100A are HACR rated
  • Switching duty rated for 120 VAC fluorescent light applications only
  • Built and listed to UL 489
  • All QUICKLAG products UL and CSA® listed

    Family Applications:
  • Protection for sub-main circuits
  • Light and power
  • Motor starting applications