Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer XTMCXML

XT Series Accessory,Mechanical Interlock for MiniContactor

Mfr. Part #: XTMCXML / RS Stock #: 70057583

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTMCXML

Mfr. Part #: XTMCXML
RS Stock #: 70057583

Description

XT Series Accessory,Mechanical Interlock for MiniContactor

In Stock:

5

Price

Qty.

Standard Price

1

$45.606

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
XTA291822
Approvals
IEC 60947 ; EN 60947 ; UL Listed ; CSA Certified
Family Name
XT IEC Power Control Family
For Use With
XTRM Miniature Control Relays
Quantity
5
Special Features
XTRM miniature control relays
Type
Miniature Contactor Accessory - Mechanical Interlock
UPC Code
4015080101130

Overview

Eaton XT Series - Relays and Timers: XT IEC Power Control Family | Power Control 580 to 2600 A:

Eaton's new line of XT relays and timers includes mini and standard frame control relays and auxiliary contacts, mini electronic on-delay and multi-function timers and an electronic star-delta (wye-delta) timer for use in star-delta (wye-delta) combinations. Because XT meets UL®, CSA® and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving and easy to install XT line of IEC contactors and starters is the efficient and effective solution for customer applications.

Features:
  • For use with mini and standard frame size contactors and starters
  • The XTRE control relays have positively driven contacts between the relay and the auxiliary contact modules as well as within the auxiliary contact modules
  • Control relays
  • AC control from 12V to 550V 50 Hz, 600V 60 Hz
  • DC control from 12V to 220V
  • On-delay and multifunction timers
  • 24-240 Vac/Vdc control
  • Available with screw or spring cage terminals
  • Four-pole configurations
  • IP20 finger and back-ofhand proof
  • Large ambient temperature range: -25° to 50°C [-13° to 122°F]
  • Standards and Certifications: IEC EN 60947, CE approved, UL, CSA