Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer XTPE065DCS

Manual Motor Protector, Electronic, Trip Unit 16-65A Frame D Basic

Mfr. Part #: XTPE065DCS / RS Stock #: 70356436

Eaton - Cutler Hammer

Eaton - Cutler Hammer XTPE065DCS

Mfr. Part #: XTPE065DCS
RS Stock #: 70356436

Description

Manual Motor Protector, Electronic, Trip Unit 16-65A Frame D Basic

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$751.674

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Commercial / Institutional Buildings / Structures - Building Automation and Monitoring
Family Name
XT IEC Power Control Family
Overload
16-65A
Primary Type
Internal Accessories
Special Features
For use with XT products
Type
Shunt Trips
UPC Code
4015081548361
Weight
5 lb

Overview

Eaton XT IEC Power Control Family | XT Series - Manual Motor Protector | XTPE Electronic Manual Motor Protector:

The XT Electronic Manual Motor Protector provides the same functionality as the XT thermal manual motor protector, but with an added level of flexibility and selectability. The XTPE incorporates electronic control technology to enable more options and larger dial setting ranges. The trip units are interchangeable, allowing users to exchange as needed using the same base. The reduced number of part numbers decreases bill of material complexity while reducing inventory demands.

XT Electronic Manual Motor Protector:
  • B Frame: MMP Base
  • B Frame: MMP Trip Units
  • B Frame: MMP Advanced Trip Units Used with SmartWire-DT
  • D Frame: MMP Complete Assembly

    Features:
  • NEMA Type 1 (Conforms to IP40) - for indoor use suitable for most applications where unusual service conditions do not exist and where a measure of protection from accidental contact with enclosed equipment is required. Designed to meet tests for rod entry and rust resistance. Enclosure is sheet steel, treated to resist corrosion. Depending on the size, knock-outs are provided on the top, bottom and sometimes on the side.

  • NEMA Type 12 (Conforms to IP62) - for indoor use provides a degree of protection from dripping liquids (non-corrosive), falling dirt and dust. Designed to meet tests for drip, dust and rust resistance. Constructed of sheet steel. Hole plugs cover pilot device holes. There are no knockouts, hub cover plates or hubs installed. Many Eaton NEMA Type 12 enclosures are suitable for use in Class II, Division 2, Group G and Class III, Divisions 1 and 2 locations as defined in the National Electrical Code.

    The XT Family line includes a large offering of power control components and accessories that cover a broad range of applications and ratings:
  • Three-pole contactors to 2000A
  • Four-pole contactors to 200A
  • Capacitor contactors to 680 kVAR
  • Mini contactors to 9A
  • Relays to 16A
  • Thermal overload relays to 630A
  • Electronic overload relays to 1500A
  • Manual motor protectors to 65A
  • Manual motor controllers and combination motor controllers to 65A