Eaton Electronics BK/AGC-3-R
Fuse, Cylinder, Fast Acting, 3A, 3AG, 0.25x1.25", Glass, Cartridge, 250VAC, Clip
Mfr. Part #: BK/AGC-3-R / RS Stock #: 70149412
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.561
10
$0.53295
25
$0.5049
50
$0.47685
100
$0.4488
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Fast
Approvals
CSA ; UL
Body Material
Glass
Breaking Capacity
100 A Amps
Current Rating
3 A
DC Resistance
0.045 Ohms
Mounting Type
Clip
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Speed
Fast Acting sec
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V