Skip to content
information
Shopping from the United States?

EIKO 656

Lamp, Incandescent, T-3 1/4, Mini Wedge, 28V, 60mA, 0.62MSCP, 2500 Hrs

Mfr. Part #: 656 / RS Stock #: 70013006

EIKO

EIKO 656

Mfr. Part #: 656
RS Stock #: 70013006

Description

Lamp, Incandescent, T-3 1/4, Mini Wedge, 28V, 60mA, 0.62MSCP, 2500 Hrs

Out of Stock

Price

Qty.

Standard Price

1

$1.782

5

$1.595

10

$1.507

100

$1.419

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
Wedge
Base Type
Miniature Wedge
Bulb Type
T3-1/4
Current Rating
60 mA
Filament Type
C-2F
Lamp Life
2500 hr.
Lamp Size
1.06 L x 0.40 Dia. in
Lamp Voltage
28 V
Lens Color
Clear
Life
2000 Hours
Life Hours
2500
Lumens
8
Power
10 W
Product Header
Miniature Wedge Base Lamp
Type
Incandescent
Voltage Rating
28 V

Overview

Miniature Lamp with 28 V Lamp Voltage, 0.06 A Rated Current
  • 2500 hours lamp life

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications