Skip to content
information
Shopping from the United States?

Energizer NH12BP-2

Battery,Rechargeable,AAA,Nickel-Metal Hydride,1.2VDC,700mAh,Flat Top,NH12 Series

Mfr. Part #: NH12BP-2 / RS Stock #: 70145537

Energizer

Energizer NH12BP-2

Mfr. Part #: NH12BP-2
RS Stock #: 70145537

Description

Battery,Rechargeable,AAA,Nickel-Metal Hydride,1.2VDC,700mAh,Flat Top,NH12 Series

In Stock:

34

Price

Qty.

Standard Price

1

$18.722

5

$17.413

10

$16.852

25

$16.291

50

$15.73

100

$15.169

200

$14.608

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Pack Type
NH12BP-2
Battery Type
Nickel-Metal Hydride
Capacity
0.7 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Humidity
45 to 85 %RH
Impedance
35 mOhms
Jacket Material
Plastic Label
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
NEDA Number
1.2H1
Nominal Voltage
1.2 V
Operating Temperature
32 to 104 °F
Primary Type
Rechargeable
Size
AAA in
Style
AAA
Tab Type
Standard Batteries
Termination
Flat Top
Type
Standard Batteries
UPC Code
39800008664
Voltage Rating
1.2 V
Volume
0.2 in3
Weight
0.42 oz

Overview

Energizer® Recharge® Power Plus batteries deliver more power in every charge. And that extra power makes them ideal for the power-hungry devices in your life like digital cameras, handheld GPS, MP3 players and electronic games.
  • Last 4 Times Longer in Digital Cameras
  • Hold Charge for Up to One Year When Not in Use
  • Economical Solution for Battery Needs
  • Shipped Pre-Charged
  • Can Be Charged Hundreds of Times
  • Energy Star Certified