Skip to content
information
Shopping from the United States?

ENM Company T1141FB

Hour Meter, Front Panel, LCD, Rectangular Case, 230VAC

Mfr. Part #: T1141FB / RS Stock #: 70000836

ENM Company

ENM Company T1141FB

Mfr. Part #: T1141FB
RS Stock #: 70000836

Description

Hour Meter, Front Panel, LCD, Rectangular Case, 230VAC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$64.515

10

$61.292

25

$58.069

50

$54.835

100

$51.612

250

$48.389

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Type
Quick Terminal
Dimensions, Cutout, Inches
1.43 x 0.94 in
Display Digit Height
5 mm
Display Type
Digital, LCD
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measuring Range
0 to 999999 hr
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Digits
6
Series
Supply Voltage
230 VDC
Temperature Range
-40 to 85 C
Type
Electronic

Overview

ENM's Series T1100 hour meter features a 6-digit, 7-segment LCD display. The accumulated hours are stored on powerless non-volatile data backup using CMOS EEPROM technology, where small space and reliable instruments are required with memory that does not rely on a battery. Hour meter displays hour glass and decimal point. Capacity: 99999.9 hours automatic recycle to zero. Operating Current: 10 mA nominal. Operating Temperature: Standard -40°C to +85°C.