Skip to content
information
Shopping from the United States?

EPtronics Inc LD25W-36-C0700-RD

Power Supply,AC-DC,36V@0.7A,90-305V In,Encapsulated,LED Driver,25W,PFC,LD Series

Mfr. Part #: LD25W-36-C0700-RD / RS Stock #: 70537625

EPtronics Inc

EPtronics Inc LD25W-36-C0700-RD

Mfr. Part #: LD25W-36-C0700-RD
RS Stock #: 70537625

Description

Power Supply,AC-DC,36V@0.7A,90-305V In,Encapsulated,LED Driver,25W,PFC,LD Series

In Stock:

12

Price

Qty.

Standard Price

1

$32.483

5

$31.185

10

$30.371

25

$29.557

50

$28.743

100

$27.94

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
36VDC@0.7A
Output Current
0.7 A
Output Power
25 W
Output Voltage
36 VDC
Special Features
Constant Current Operation ; 0-10 V or Resistance Dimmable
Type
LED Driver

Overview

The LD25W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.