Skip to content
information
Shopping from the United States?

Essentra Components PGSB-1519

Bushing, 0.60 in., Nylon 66 (RMS-01), 0.748 in. (Hole), 0.44 in., Black

Mfr. Part #: PGSB-1519 / RS Stock #: 70209009

Essentra Components

Essentra Components PGSB-1519

Mfr. Part #: PGSB-1519
RS Stock #: 70209009

Description

Bushing, 0.60 in., Nylon 66 (RMS-01), 0.748 in. (Hole), 0.44 in., Black

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

200

$2.20

400

$2.068

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Diameter
0.748” (19mm) in
Inner Diameter
0.60000 in
Material
Nylon 6/6
Series
PGSB Series
Thickness
0.039-0.118” (0.99-3 mm) in

Overview

Nylon 66 (RMS-01), Black Flanged Bushing

  • Material: Nylon 6/6 (RMS-01)
  • Color: Black