Skip to content
information
Shopping from the United States?

Finder 34.51.7.024.0019

SPDT PCB Mount Relay Through Hole, 24V dc

Mfr. Part #: 34.51.7.024.0019 / RS Stock #: 70747960

Finder

Finder 34.51.7.024.0019

Mfr. Part #: 34.51.7.024.0019
RS Stock #: 70747960

Description

SPDT PCB Mount Relay Through Hole, 24V dc

In Stock:

103

Price

Qty.

Standard Price

1

$13.09

10

$12.441

25

$11.781

50

$11.132

100

$10.472

250

$9.823

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 103
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
6 A
Contact Form
SPDT
Contact Voltage Rating
300 V
Current Rating
6 A
Primary Type
Power Relays
Relay Type
General Purpose

Overview

The thermistor temperature sensing relay Type 70.92 has 6 functions, 24 V AC/DC or 230 V AC supply, Selectable activation time (0.5 or 3 s) and Reset mode.