Skip to content
information
Shopping from the United States?

Finder 7H.51.0.230.0050

PTC self regulating Panel Heater 110..230V AC/DC - 50W heating power

Mfr. Part #: 7H.51.0.230.0050 / RS Stock #: 71710755

Finder

Finder 7H.51.0.230.0050

Mfr. Part #: 7H.51.0.230.0050
RS Stock #: 71710755

Description

PTC self regulating Panel Heater 110..230V AC/DC - 50W heating power

In Stock:

4

Price

Qty.

Standard Price

1

$67.749

10

$64.361

25

$60.973

50

$57.585

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Power Dissipation
50 W
Type
Enclosure Heaters
Voltage Rating
100 - 230 V AC/DC

Overview

Type 34.51 ultra-slim electromechanical PCB relays, 6 A, 5 mm width, low absorption coil and suitable for PCB mounting or socket mounting using the 93 Series sockets.