Skip to content
information
Shopping from the United States?

FLIR Commercial Systems, Inc. - Extech Division IR201A

Infrared Thermometer, POCKET with LASER POINTER

Mfr. Part #: IR201A / RS Stock #: 70556068

FLIR Commercial Systems, Inc. - Extech Division

FLIR Commercial Systems, Inc. - Extech Division IR201A

Mfr. Part #: IR201A
RS Stock #: 70556068

Description

Infrared Thermometer, POCKET with LASER POINTER

Out of Stock

Price

Qty.

Standard Price

1

$76.989

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Distance to Spot Size Ratio
6:1
Family Name
Non-Contact Family
Series
IR200 Series
Temperature Range
-20°C to 270°C °C
Type
Infrared Thermometer
UPC Code
793950421024

Overview

Extech IR200 Series | IR201A 6:1 Pocket Laser IR Thermometer with Adjustable Emissivity and High Alarm — Non-Contact Family of Infrared Thermometers:

The IR200 is Ideal for quickly detecting elevated body temperature using a non-contact design that eliminates the need for replacement probe covers and other supplies. Measure body temperature from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact. Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution. Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit. Optimum measurement distance of 1.9 in. to 5.9-in. (5 to 15 cm). Move the Body/Surface function switch to the Surface position for non-contact surface temperature measurements from 32°F to 140°F (0.0°C to 60.0°C). Fast response (0.5 seconds). Simply press the trigger and read temperature on the large backlit LCD display. Memory stores up to 32 readings for easy recall. Comes complete with 9-Volt battery and pouch. Note: This thermometer is intended for scanning individuals or monitoring an individual for potential elevated temperatures. It is not a substitute for a clinical thermometer. Always use a clinical thermometer when high accuracy body temperature measurements are required.

Features:
  • Wide temperature range: -4°F to 518°F (-20°C to 270°C)
  • 6:1 field of view; °F/°C switchable
  • Economical small pocket size design for convenience
  • Built-in laser pointer for easy targeting
  • Adjustable emissivity for better accuracy on different surfaces
  • Lock mode for continuous scanning
  • Data Hold and Max Hold, Auto power off
  • Complete with two AAA batteries and pouch case