Skip to content
information
Shopping from the United States?

Fluke 1620A-S-156

Calibrator, Thermo-Hygrometer, 0-50 C, Standard Accuracy, The DEWK, Wall Mount

Mfr. Part #: 1620A-S-156 / RS Stock #: 70301539

Fluke

Fluke 1620A-S-156

Mfr. Part #: 1620A-S-156
RS Stock #: 70301539

Description

Calibrator, Thermo-Hygrometer, 0-50 C, Standard Accuracy, The DEWK, Wall Mount

Out of Stock

Price

Qty.

Standard Price

1

$3,811.50

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
Standard mA
Cable Type
RS-232
Configuration
Wall Mount
Mounting Type
Wall Mount
Range
0-50 C
Type
Thermo-Hygrometer
UPC Code
095969364157

Overview

Fluke Calibration 1620A Precision Thermo-Hygrometer. The most accurate temperature and humidity graphical data loggers on the market. The DewK measures temperature to ±0.125°C and humidity to ±1.5% on two channels, and displays it on a big, clear screen. Ethernet, wireless (optional), or RS-232 will allow you to network as many DewKs as you'd like. And the LogWare III software will allow real-time logging of multiple DewKs, data storage to your computer and seamless integration with MET/CAL® software.expand upon the capabilities of the popular 771 mA Clamp Meter. Measure 4-20 mA signals without breaking the loop with these new, compact clamp meters for PLC and control systems analog I/O. The detachable clamp with extension cable allows you to take measurements in tight locations, and the built-in spot light illuminates hard to see wires in dark enclosures. Features:
  • Superior accuracy
  • Network enabled
  • Powerful logging and analysis tools
  • Two interchangeable calibrated sensors
  • Huge memory
  • pgraded software Includes: 1621A-S Value Kit 2633-RF Wireless Option (requires wireless modem) Wireless Modem, USB to wireless