Skip to content
information
Shopping from the United States?

General Semiconductor / Vishay GBPC3506-E4/51

Diode,Bridge Rectifier,Standard,Vr 600V,If 35A,Pkg GBPC,Config Single Phase

Mfr. Part #: GBPC3506-E4/51 / RS Stock #: 70217360

General Semiconductor / Vishay

General Semiconductor / Vishay GBPC3506-E4/51

Mfr. Part #: GBPC3506-E4/51
RS Stock #: 70217360

Description

Diode,Bridge Rectifier,Standard,Vr 600V,If 35A,Pkg GBPC,Config Single Phase

In Stock:

1017

Price

Qty.

Standard Price

1

$6.325

5

$5.819

10

$5.566

20

$5.06

100

$4.741

250

$4.114

Additional Inventory

Manufacturer Lead Time:

80 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
GBPC3506-E4\51
Average Current
35 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
660 A sq. s
Dimensions
0.3\” (7.62mm) X 0.00 in W X 1.13 in L
Diode Type
Bridge Rectifier
Forward Current
35 A
Forward Voltage
1.1 V
Junction Capacitance
300 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
400 A
Number of Pins
4
Operating Temperature
-55 to 150 °C
Package Type
GBPC
Peak Current
5 μA A
Primary Type
Bridge Rectifier
Product Header
Glass Passivated Single Phase Bridge Rectifier
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
1.4 °C/W
Reverse Current
500 μA
RMS Voltage
420 V kV
Surge Current
400 A
Temperature Operating Range
-55 to +150 °C

Overview

Features:
  • UL Recognition File Number E54214
  • Universal 3-Way Terminals: Snap-On, Wire Wrap-Around, or PCB. Mounting
  • Typical IR Less Than 0.3 ?A
  • High Surge Current Capability
  • Low Thermal Resistance
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    Genera-purpose use in ac-to-dc bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.