Skip to content
information
Shopping from the United States?

General Semiconductor / Vishay SB560-E3/51

DIODE SCHOTTKY 60V 5A 2-PIN DO-201AD BULK

Mfr. Part #: SB560-E3/51 / RS Stock #: 70217675

General Semiconductor / Vishay

General Semiconductor / Vishay SB560-E3/51

Mfr. Part #: SB560-E3/51
RS Stock #: 70217675

Description

DIODE SCHOTTKY 60V 5A 2-PIN DO-201AD BULK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3000

$0.49994

30000

$0.47494

150000

$0.44994

300000

$0.42494

Additional Inventory

Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Continuous Forward Current
5 A
Diameter
5.3 mm
Dimensions
0.37 in L
Diode Type
Schottky
Forward Voltage
0.65 V
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
220 A
Number of Pins
2
Package Type
DO-201AD
Peak Current
25000 μA A
Rectifier Type
Switching
Repetitive Peak Voltage
60 V
Temperature Operating Range
-65 to +150 °C