Grayhill 29-1 BLK
Terminal Screw-on binder Insulated 15 A 120 VDC Nickeled Brass Black Cap
Mfr. Part #: 29-1 BLK / RS Stock #: 70217199
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.133
5
$11.165
10
$10.131
50
$9.339
100
$8.734
500
$8.25
1000
$7.524
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nickel Plated Brass
Color
Black
Current Rating
20 A
Head Shape
Head Cap Accepts Banana Plug On Top ; Can Tighten Down On Wire ; Inserted Through Post ; Beneath It.
Insulation Material
Thermoset Plastic
Mounting Hole Size
44628 in
Operating Force
Thermoset Plastic oz
Overall Length
1.7 in.
Post Thread
#10-32
Voltage Rating
120 V
Overview
Quickly connect and disconnect wires by pressing a button, putting the wire lead in the open slot and releasing. Spring pressure assures firm, positive contact.