Skip to content
information
Shopping from the United States?

Grayhill 62SG15-L5-RAC

Encoder;Compact;24 Position;15 Degree; Pushbutton;Low Torque;5V;Shrouded Header

Mfr. Part #: 62SG15-L5-RAC / RS Stock #: 70907961

Grayhill

Grayhill 62SG15-L5-RAC

Mfr. Part #: 62SG15-L5-RAC
RS Stock #: 70907961

Description

Encoder;Compact;24 Position;15 Degree; Pushbutton;Low Torque;5V;Shrouded Header

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$21.593

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 25
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Positions
24
Technology
Optical
Type
Incremental
Voltage Rating
5 V

Overview

The Series 62SG Series are manufactured from 100% hard tooled piece parts and utilize a patented technology for optical switching. These design enhancements enable the 62NG Range encoders to be price competitive while providing superior reliability and performance. The Series 62SG has a 0.3-inch behind panel depth making this compact encoder ideal for space saving applications. Features:
  • Just 0.3" behind panel depth
  • Over 1 million rotational cycles
  • 2-bit gray code output
  • Quadrature coding
  • Available in 16, 20 and 24 detent positions. Non-detent also available
  • Light pipe technology Applications:
  • Automotive audio and navigation systems
  • Medical patient monitoring systems
  • Test and Measurement analyzers and oscilloscopes
  • Audio and Video consumer electronics and editing equipment Hardware:
  • Hex nut: Nickel plated Brass
  • Lockwasher: Spring Steel, zinc plate with clear trivalent chromate finish