Skip to content
information
Shopping from the United States?

Grayhill 76SB04T

Switch, DIP, SPST, 4pos, 150mA 30VDC, PCB mnt, 0.48in. L X 0.38in. W

Mfr. Part #: 76SB04T / RS Stock #: 70216657

Grayhill

Grayhill 76SB04T

Mfr. Part #: 76SB04T
RS Stock #: 70216657

Description

Switch, DIP, SPST, 4pos, 150mA 30VDC, PCB mnt, 0.48in. L X 0.38in. W

In Stock:

802

Price

Qty.

Standard Price

1

$0.902

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Above PC Board Height
0.315” (8.00mm) mm
Actuator Type
Rocker
Contact Form
SPST-NO
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
150 mA
Dielectric Strength
750 V
Mounting Type
PCB Mount
Number of Positions
4
Number of Switches
4
Pitch
0.100” (2.54mm) in
Profile
Raised
Termination
Through Hole
Type
DIP
Voltage Rating
30 VDC

Overview

DIP rocker switches are easy to install and more convenient to use than pin headers and jumper blocks.