Skip to content
information
Shopping from the United States?

Guardian Electric A420-065566-00

Solenoid, Frame, 120 VAC, Continuous Duty

Mfr. Part #: A420-065566-00 / RS Stock #: 70161915

Guardian Electric

Guardian Electric A420-065566-00

Mfr. Part #: A420-065566-00
RS Stock #: 70161915

Description

Solenoid, Frame, 120 VAC, Continuous Duty

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$32.78

20

$32.109

50

$31.779

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Pull
Alternate Mfr Part Number
11-C-120A
Coil Resistance
225 Ohms
Configuration
D-Frame
Dimensions
0.00 in W X 1.84 in L X 1.19 in D
Duty Cycle
Continuous
Force
13 oz.
Input Voltage Rating
120 VAC
Operating Point
0.25 In. - 11 oz.
Operation
0.25 In. - 11 oz.
Power Rating
12 W
Primary Type
Frame
Special Features
AC Frame
Stroke
1” (25.4mm) in
Supply Voltage
120 VAC
Termination Coil
3/16” QC terminals
Type
Linear
Voltage Rating
120 VAC
Weight
5.3 oz

Overview

AC frame solenoids are available with plunger stroke of up to 1". Push solenoids extend the stainless steel rod out from the body of the solenoid. AC frame solenoids are shipped with plungers, but without return springs.