Skip to content
information
Shopping from the United States?

Hammond Manufacturing 1402K

Enclosure, Clamshell, Desktop, Aluminum, 3.9x10.033x9.6 In, 1402 Series

Mfr. Part #: 1402K / RS Stock #: 70165027

Hammond Manufacturing

Hammond Manufacturing 1402K

Mfr. Part #: 1402K
RS Stock #: 70165027

Description

Enclosure, Clamshell, Desktop, Aluminum, 3.9x10.033x9.6 In, 1402 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$89.309

5

$82.159

10

$75.911

Additional Inventory

Can ship in 10 days:

35

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
9.6 in
Approximate Height
3.9 in
Approximate Width
10.0 in
Color
Natural
Finish
Contemporary Grey Powder Paint
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Medium in
Thickness
12 ga.
Type
Clamshell
UPC Code
623980085807

Overview

1402 Series 12 ga. Aluminum Instrument Case, Contemporary Grey Powder Paint Finish
  • Top and bottom are attached to an internal aluminum extrusion which contains Mounting slots for printed circuit boards or panels ?Panels can be easily removed for access to components ?Tops and bottoms are available in solid or with vent slots ?All hardw
    Front and rear panels are natural aluminum (paper coated one side) which are attached with screws to the aluminum Mounting extrusion.