Skip to content
information
Shopping from the United States?

Hammond Manufacturing RMAD19003BK

Rack Accessory, DIN Rail Mounting Kit, 19 in., Black

Mfr. Part #: RMAD19003BK / RS Stock #: 70254215

Hammond Manufacturing

Hammond Manufacturing RMAD19003BK

Mfr. Part #: RMAD19003BK
RS Stock #: 70254215

Description

Rack Accessory, DIN Rail Mounting Kit, 19 in., Black

In Stock:

41

Price

Qty.

Standard Price

1

$107.239

5

$98.659

10

$91.157

Additional Inventory

Can ship in 10 days:

1218

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
For Use With
Standard 19 in. Rack Rails
Material
Steel
UPC Code
623980771120

Overview

Features:
  • Brackets mount on standard 19" wide rack rails.
  • Slots allow front/back adjustments of DIN rail.
  • Unit uses 3.5" (2U) of panel space.
  • Made of 14 gauge steel.
  • Finished in rugged textured black powder paint.
  • Knockdown design ships unassembled for easy handling and shipping protection.
  • RoHS Compliant.
  • Manufactured in North America.