Hammond Manufacturing RMP1913
Panel, Inner,For 17x13 In RMCS and RMCV Enclosures,Aluminum,Alodine,16.72x11 In
Mfr. Part #: RMP1913 / RS Stock #: 70167133
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.024
5
$42.339
10
$39.116
50
$35.442
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Color
Natural
Dimensions
13.00 in D
External Height
1.75 in.
External Width
17 in
Rack Size
19
UPC Code
623980997209
Overview
Aluminum Body, 19 in. Rack Mount Instruments
Holes provided for bottom mounting ?Panel is aluminum with an alodine finish
19 in. rack mount instrument, aluminum body.
19 in. rack mount instrument, aluminum body.