Skip to content
information
Shopping from the United States?

HARTING 09061486901

Connector Gds A-D Series 5 mm 87.5 mm L x 14.8 mm W x 22.1 mm H 48 IEC

Mfr. Part #: 09061486901 / RS Stock #: 70103902

HARTING

HARTING 09061486901

Mfr. Part #: 09061486901
RS Stock #: 70103902

Description

Connector Gds A-D Series 5 mm 87.5 mm L x 14.8 mm W x 22.1 mm H 48 IEC

In Stock:

14

Price

Qty.

Standard Price

1

$10.505

5

$9.669

10

$8.404

20

$7.359

50

$6.303

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 14
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Body Style
R/A Solder Pin
Current Rating
6 A
Mounting Hole Size
0.05 in
Number of Contacts
48
Number of Rows
3
Overall Length
93.9 mm
Pin Length
3 mm
Pin Spacing
2.54 mm
Primary Type
DIN 41612 ; Eurocard
Product Header
Printed Board Connector
Standards
IEC 60603-2
Termination
Solder
Type
Plug

Overview

Gds A-F Series Connector, 48 Contact
  • R/A solder pin
    It is a male type.