Skip to content
information
Shopping from the United States?

HARTING 09160243001

Han DD Series Connector Insert Male 24 Way 10A 250 V

Mfr. Part #: 09160243001 / RS Stock #: 70448970

HARTING

HARTING 09160243001

Mfr. Part #: 09160243001
RS Stock #: 70448970

Description

Han DD Series Connector Insert Male 24 Way 10A 250 V

In Stock:

620

Price

Qty.

Standard Price

1

$34.573

5

$31.812

10

$28.864

50

$26.62

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Industrial Connectors Han
Number of Contacts
24
Primary Type
Rectangular
Type
Plug Insert

Overview


HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:
  • Innovative Han-Quick Lock® termination with reduced wiring times
  • Time saving rapid termination by use of crimping contacts
  • for requirements up to 250 V / 10 A
  • Gold and silver contacts available
  • Suitable for thermo- and 1 mm FO contacts
  • Space Savings - Integration of multiple connectors into a single unit allow for significant reduction in space requirements
  • Low-maintenance - Using a pre-assembled, pre-tested connector assembly can reduce hard wiring and installation time
  • Flexibility - With the Han-Modular® series, users can assemble their ‘own’ connectors according to their own individual requirements. Essentially creating a "custom" connector using standard stocked modules
  • Future Proof - Placeholder modules give you the flexibility to future-proof your modular connector design