HARTING 09400009922
Connector, Power, Heavy Duty, MOUNTING FRAME HAN DD 42 POLES+PE
Mfr. Part #: 09400009922 / RS Stock #: 70730091
Price
Qty.
Standard Price
1
$50.743
5
$46.684
10
$40.59
20
$35.519
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Mounting Frame
Family Name
Han-Modular Family
Overview
HARTING Han-Modular Family - Han D-Sub Series of Industrial Connectors:
The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.
The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. The easy extension possibilities secure a future safe design.
Features:
9-pin D-Sub connector of the Han-Modular® system
Suitable for the transmission of sensitive signals
Compatible to crimp, solder or IDC termination
Flexible solutions according to specific customer requirements
Reduction of installation time and production downtimes
Space savings
Cost savings
Future safe design, easy extension
The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.
The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. The easy extension possibilities secure a future safe design.
Features: