Skip to content
information
Shopping from the United States?

HARTING 14120417001000

Conn.,Terminal Block,5.08mm Pitch,Male Conn.,Vert,4 Pin,TB75,Black,har-flexicon

Mfr. Part #: 14120417001000 / RS Stock #: 70357667

HARTING

HARTING 14120417001000

Mfr. Part #: 14120417001000
RS Stock #: 70357667

Description

Conn.,Terminal Block,5.08mm Pitch,Male Conn.,Vert,4 Pin,TB75,Black,har-flexicon

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

150

$3.498

750

$3.212

1500

$2.794

3000

$2.442

7500

$2.101

Additional Inventory

Manufacturer Lead Time:

32 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 150
Multiples Of: 150
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Vertical Degree(s)
Color
Black
Gender
Male
Mounting Type
PCB Mount
Number of Contacts
4
Orientation
Vertical
Pitch
5.08 mm (0.200”) mm
Primary Type
Wire to Board
Termination
Surface Mount
Type
Plug
Wire Termination Type
Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.