Skip to content
information
Shopping from the United States?

HARTING 17211101102

Backplane Connectors, Wt 12.30 g, 110 Contacts, Har-bus HM Series

Mfr. Part #: 17211101102 / RS Stock #: 70427970

HARTING

HARTING 17211101102

Mfr. Part #: 17211101102
RS Stock #: 70427970

Description

Backplane Connectors, Wt 12.30 g, 110 Contacts, Har-bus HM Series

Out of Stock

Price

Qty.

Standard Price

1

$15.521

5

$15.213

10

$14.905

50

$14.267

100

$13.486

250

$12.221

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7407398
Connection Type
Motherboard To Daughtercard
Contact Material
Copper Alloy
Contact Resistance
20 mOhms
Data Rate
2500 Mbps
Insulation Resistance
1,000,000,000 ohm
Number of Contacts
110
Pitch
2 mm
Shielding
Upper Shield
Termination
Push-In
Weight
12.300 g

Overview

har-bus® HM connectors form the basis for the assembly of high-performance backplanes for control systems and for industrial computer systems with 19 inch technology. The board-to-board connectors are available with press-in technology for backplanes and solder versions for sub-boards.