Skip to content
information
Shopping from the United States?

HARTING 21349300477010

M12 D-code Single Ended Cable Assembly, 4pin, straight female, PUR green, 1.0m

Mfr. Part #: 21349300477010 / RS Stock #: 70418523

HARTING

HARTING 21349300477010

Mfr. Part #: 21349300477010
RS Stock #: 70418523

Description

M12 D-code Single Ended Cable Assembly, 4pin, straight female, PUR green, 1.0m

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$51.689

50

$46.519

100

$45.232

250

$43.934

500

$42.647

1000

$41.349

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
1 m
Cable Type
Single Ended
Coding
D-Code
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Pigtail
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Current Rating
4 A
Family Name
M12 Circular Family
Gender
Female
IP Rating
IP67
Jacket Color
Green
Jacket Material
Polyurethane (PUR)
Number of Conductors
4
Number of Pins
4
Number of Positions
4
Shielding
Shielded
Temperature Range
-30 to 80 C
Voltage Rating
160 V
Wire Size
22 AWG