Skip to content
information
Shopping from the United States?

Heyco 2400

Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 2 in, SB Series

Mfr. Part #: 2400 / RS Stock #: 72068364

Heyco

Heyco 2400

Mfr. Part #: 2400
RS Stock #: 72068364

Description

Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 2 in, SB Series

In Stock:

2102

Price

Qty.

Standard Price

1

$0.16751

100

$0.15914

250

$0.15578

500

$0.15244

1000

$0.14908

2500

$0.14574

5000

$0.14238

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.45 in H
Features
Available In Multiple Sizes For Use In 0.250 in. (6,4 mm) To 6.00 in. (152,4 mm) Diameter Holes ; Convert Raw-Edged Holes To Smooth, Neat, Insulated Holes ; Insulate And Mechanically Protect Electrical And TeleCommunications Cables, Tubing, Hose, RopeAnd Utility Lines ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Locking Fingers Snap Into Holes With Fingertip Pressure ; Withstand A Push Back Force Of 35 Pounds
Flammability Rating
94V-2
Inner Diameter
1.64 in
Material
Nylon 6/6
Mounting Hole Diameter
2 in
Mounting Hole Size
2 in
Outer Diameter
2.13 in
Overall Height
0.45 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F

Overview

Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of 35 pounds. Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes. We offer the following brass-colored parts for lamp and lighting applications: Part No. 2012, SB 312-3 Brass Part No. 2033, SB 375-4 Brass Part No. 2041, SB 437-4 Brass