Skip to content
information
Shopping from the United States?

Honeywell 060-1430-05

Sensor, Load Cell, Miniature, Tension/Compression, 50 LBF

Mfr. Part #: 060-1430-05 / RS Stock #: 70048492

Honeywell

Honeywell 060-1430-05

Mfr. Part #: 060-1430-05
RS Stock #: 70048492

Description

Sensor, Load Cell, Miniature, Tension/Compression, 50 LBF

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,970.98

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Miniature
Function
Pressure
Measurement Range
50 lbs.
Output
Voltage
Sensing Mode
Strain Gauge
Supply Voltage
10 VDC
Switching Voltage
2 mV/V
Technology
Piezoelectric
Termination
Cable

Overview

Honeywell Load Cell: Model 31, Miniature, 50 lb Range, Tension/Compression Operation, 15 °C to 70 °C [60 °F to 160 °F] Temperature Compensation, Non-Amplified (mV/V), Integral Twisted Teflon® Leads with Balance Board, 1,5 m [5 ft] Cable Length, Radial Electrical Exit Orientation