Honeywell 8LS1
Compact Limit Switch, Actuator-Low Force Rod Rotary, 2 Circuit Double Break
Mfr. Part #: 8LS1 / RS Stock #: 70119215
Price
Qty.
Standard Price
1
$382.239
Additional Inventory
On order:
219
Manufacturer Lead Time:
43 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Coil Spring
Contact Form
1 CO
Current Rating
10 A
Head Type
Wobble Head
Material
Zinc Die-Cast
Mounting Hole Size
0.192 in
NEMA Rating
1 ; 3 ; 4 ; 6 ; 13
Number of Poles
1
Number of Positions
2
Operating Force
5 oz
Operating Temperature
-29 to 71 °F
Special Features
Boot Seal
Termination
Screw
Type
Limit
Type Port
1/2 NPT
Voltage Rating
480 V
Overview
Enclosed Switches Series LS Wobble - Flexible Cable
The Compact LS has a long record of successful performance in industrial applications. The LS fits in many places too small for any other fully adjustable limit switch.
Features
Wide Choice of Operating Heads and Actuators
Captive Screws
Specifications
Field Adjustable Rotary Motion Actuators Through 360°
Sealing: NEMA 1, 3, 4, 6, 13
The Compact LS has a long record of successful performance in industrial applications. The LS fits in many places too small for any other fully adjustable limit switch.
Features
Specifications