Skip to content
information
Shopping from the United States?

Honeywell OP-AR

Snap Action Limit Switch, Rotary Lever, Die Cast Aluminum, NO/NC, 480V

Mfr. Part #: OP-AR / RS Stock #: 70120105

Honeywell

Honeywell OP-AR

Mfr. Part #: OP-AR
RS Stock #: 70120105

Description

Snap Action Limit Switch, Rotary Lever, Die Cast Aluminum, NO/NC, 480V

In Stock:

425

Price

Qty.

Standard Price

1

$283.767

Additional Inventory

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Lever
Contact Form
1 CO
Current Rating
15 A
Head Type
Side Rotary Head
Number of Poles
1
Number of Positions
2
Standards
UL Recognized, CSA Certified
Termination
Screw
Type
Limit
Voltage Rating
480 V

Overview

Honeywell MICRO SWITCH OP Series are precision, snap-action switches sealed in rugged cast aluminum housings. Cover and shaft seals keep out moisture and other contaminants on rotary operated switches.