Skip to content
information
Shopping from the United States?

HVCA 1N5408

Diode,Rectifier,Standard,Vr 1000V,If 3A,Pkg CASE 267-03,Vf 1.2V,Tj +170degc

Mfr. Part #: 1N5408 / RS Stock #: 70015978

HVCA

HVCA 1N5408

Mfr. Part #: 1N5408
RS Stock #: 70015978

Description

Diode,Rectifier,Standard,Vr 1000V,If 3A,Pkg CASE 267-03,Vf 1.2V,Tj +170degc

In Stock:

3910

Price

Qty.

Standard Price

1

$0.2805

5

$0.25806

10

$0.23843

100

$0.21879

250

$0.19635

1000

$0.17391

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Continuous Forward Current
3 A
Diameter
5.3 mm
Dimensions
0.38 in L
Diode Type
Silicon Rectifier
Forward Voltage
1 mV
Junction Capacitance
50 pF
Junction to Ambient Thermal Resistance
18 °C/W
Maximum Junction Temperature
170 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
200 A
Number of Pins
2
Operating Temperature
-55 to 170 °C
Package Type
DO-201AD
Peak Current
50 μA A
Primary Type
Rectifier
Product Header
Axial Leaded Standard Recovery Rectifier
Rectifier Type
Switching
Repetitive Peak Voltage
1000 V
Reverse Current
5 μA
Surge Current
200 A
Switching Speed
Standard ns
Temperature Operating Range
-65 to +125 °C
Type
GP

Overview

Features:
  • Low Forward Voltage Drop
  • High Surge Current Capability