Skip to content
information
Shopping from the United States?

icotek 42250

Split Multi Cable Transit Frames, KEL-E5, Black

Mfr. Part #: 42250 / RS Stock #: 72429469

icotek

icotek 42250

Mfr. Part #: 42250
RS Stock #: 72429469

Description

Split Multi Cable Transit Frames, KEL-E5, Black

In Stock:

3

Price

Qty.

Standard Price

1

$25.938

5

$23.87

10

$22.055

20

$19.976

50

$18.425

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KEL-E5 black
Color
Black

Overview

Split multi cable transit system for routing cables with connectors providing an IP54 / UL Type 12 rating. Routing, sealing and providing strain relief for cable diameters from 1 to 35 mm. The multi cable transit system is easy to install. Cable grommets are placed into compartments and are securely fixed to the frame during assembly. The KEL-U frames match exactly the cut-out dimensions for 10-, 16- and 24-pin standard industrial connectors. Either a cut-out of 36 mm or 46 mm in height can be chosen depending on the cables being routed. The KEL-U-B frame matches the cut-out dimensions of 46 × 46 mm measuring instruments. For tool-less assembly / disassembly of the multi cable transit frames the snap mounting frame KEL-SNAP can be used. The single-row versions KEL-E are particularly suited for flat connectors. The small frames are ideal for applications with limited space. A flat rubber gasket is included in the shipment.