Ideal Industries 34-001
Fuse Puller, 250 V, 0 to 600 A, 9/32 to 1/2 in., 5 in.
Mfr. Part #: 34-001 / RS Stock #: 70225306
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.671
10
$21.307
25
$20.746
50
$20.174
Additional Inventory
On order:
8
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0 to 600 A
Dimensions
5.00 in L
For Use With
Removing⁄Replacing cartridge type fuses
Fuse Size
13/32 x 1-1/2 (Ferrule Type), 13/32 x 1-1/2 (Ferrule Type) in.
Fuse Type
Ferrule Type
Inner Diameter
0.28100 in
Material
Glass Filled Polypropylene
Outer Diameter
0.5000 in
UPC Code
783250784202
Voltage Rating
250 V
Overview
The small Safe-T-Grip Fuse Puller is fully insulated and is perfect for interchanging cartridge type fuses. It has a strong glass filled polypropylene construction that provides high di-electric strength. It is convenient to hold and features notched handles that offers more grip. Fuse puller is suitable for removing fuses of rating 250V. Puller is suitable for removing fuses of diameter ranging from 9/32 in. - 1/2 in.
Small Puller for 250V, 9/3 in. to 1/2 in. diameter fuses
5 in. overall length
Handy and convenient for removing or replacing cartridge-type fuses
Fully insulated, high dielectric, glass filled polypropylene construction
Notched handles provide safe, no-slip grip
Clearly marked amperage ranges