Skip to content
information
Shopping from the United States?

Ideal Industries 45-125

Stripper, Wire, Stripper, Yellow, Wire range 22 to 30 AWG solid, 45 Series

Mfr. Part #: 45-125 / RS Stock #: 70225334

Ideal Industries

Ideal Industries 45-125

Mfr. Part #: 45-125
RS Stock #: 70225334

Description

Stripper, Wire, Stripper, Yellow, Wire range 22 to 30 AWG solid, 45 Series

In Stock:

19

Price

Qty.

Standard Price

1

$25.586

5

$24.563

10

$24.046

25

$23.54

50

$23.023

100

$22.517

200

$22.00

Additional Inventory

On order:

40

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
45-125
Color
Silver
For Use With
Wire Range 22 to 30 AWG Solid
Type
Stripper
UPC Code
783250764419
Wire Size
22-30 AWG AWG

Overview

Invented and manufactured at our Sycamore Illinois facility, the T-Stripper Wire stripper line is the leading brand name in the world for strippers. The industry standard for almost 50 years. Compact, lightweight and easy to use. Features precision-ground, knife-type blades, built-in looping holes, wire cutters and a convenient plier nose. Cuts and strips 22-30 AWG solid and 24-32 AWG stranded wire Precision-ground, knife-type blades for accurate, easy stripping without nicking conductor Handles have textured sleeves for added comfort, wire strip length guage and hole for tool lanyard Spring-loaded for automatic opening Tough steel construction for long life Part of a full line of USA made IDEAL hand tools for professional electricians