Skip to content
information
Shopping from the United States?

IDEC Corporation ASW2111

22mm Selector Switch 2 Pos Spring Return from Right

Mfr. Part #: ASW2111 / RS Stock #: 70820090

IDEC Corporation

IDEC Corporation ASW2111

Mfr. Part #: ASW2111
RS Stock #: 70820090

Description

22mm Selector Switch 2 Pos Spring Return from Right

In Stock:

2

Price

Qty.

Standard Price

1

$33.792

5

$31.086

10

$28.721

50

$26.026

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
2
Switch Function
Momentary Right

Overview

Idec TW Series
The TW Series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.