Skip to content
information
Shopping from the United States?

IDEC Corporation FC2A-KC4C

Accessory, PC Interface Cable, Connects Basic Unit and PC

Mfr. Part #: FC2A-KC4C / RS Stock #: 70172738

IDEC Corporation

IDEC Corporation FC2A-KC4C

Mfr. Part #: FC2A-KC4C
RS Stock #: 70172738

Description

Accessory, PC Interface Cable, Connects Basic Unit and PC

In Stock:

9

Price

Qty.

Standard Price

1

$50.16

5

$47.652

10

$46.651

25

$45.65

50

$44.143

Additional Inventory

On order:

20

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Cable
Application
Programmable Logic Controller and Modules
Cable Length
3 m
For Use With
MicroSmart To Computer
Primary Type
Cable
Standards
CE Marked, cULus Listed
Termination
RS232C to RJ45

Overview

When the MicroSmart is connected to a computer, operating status and I/O status can be monitored on the computer, data in the CPU module can be monitored or updated, and user programs can be downloaded and uploaded.