Skip to content
information
Shopping from the United States?

IRC (TT Electronics) LRC-LR2512LF-01-R033-F

Resistor;Thick Film;Res 0.033 Ohms;Pwr-Rtg 2 W;Tol 1%;SMT;2512

Mfr. Part #: LRC-LR2512LF-01-R033-F / RS Stock #: 70061340

IRC (TT Electronics)

IRC (TT Electronics) LRC-LR2512LF-01-R033-F

Mfr. Part #: LRC-LR2512LF-01-R033-F
RS Stock #: 70061340

Description

Resistor;Thick Film;Res 0.033 Ohms;Pwr-Rtg 2 W;Tol 1%;SMT;2512

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4000

$0.33518

200000

$0.33054

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 4000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
2512 (6432 mm)
Packaging
Tape & Reel
Power Rating
2 W
Resistance
33 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
SMD
Tolerance
1 %

Overview

LR Series current sense resistor features a thick film resistor element on an alumina substrate with wraparound copper terminations and a protective overcoat for increased stability.
Features:
  • High Power Dissipations at 70°/C
  • Standard Sn/Pb and Pb Lead-Free
  • Resistance Range from 0.002 Ohm up to 1 Ohm
  • Tolerance: ±1%
    Applications:
  • DC/DC Converters
  • Automotive Electronics
  • Power Suppliers
  • Battery Chargers