Skip to content
information
Shopping from the United States?

ITT Cannon MDSM-15SC-Z11-VS1

Conn D-Sub Micro-D Socket 15 Pos Metal PCB Rt Angle Shielded Screw 100 Pack:MDSM

Mfr. Part #: MDSM-15SC-Z11-VS1 / RS Stock #: 70472961

ITT Cannon

ITT Cannon MDSM-15SC-Z11-VS1

Mfr. Part #: MDSM-15SC-Z11-VS1
RS Stock #: 70472961

Description

Conn D-Sub Micro-D Socket 15 Pos Metal PCB Rt Angle Shielded Screw 100 Pack:MDSM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$19.899

500

$18.304

1000

$15.917

2000

$13.926

5000

$11.935

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
121661-1034
For Use With
MDSM/Co mmercial Micro D
Number of Contacts
15
Number of Rows
2
Primary Type
D-Sub
Special Features
Shielded
Standards
SSA
Termination
Crimp
Type
Socket
Wire Size
26-30 AWG

Overview

MDSM is the commercial industry’s
smallest D-type connector for shielded
I/O wire-to-board applications.
Requiring less than 1/3 the area of a traditional
D Subminiature connector, MDSM is designed for
situations where space and EMI shielding are the
primary design drivers.
Unlike other micro connectors, MDSM’s rugged
construction and unique contact design combined
with a PdNi contact finish provide durability of
10,000 mating cycles. All of this comes in a sleek
package that includes a snap together shield can
and a slide over boot producing a cable assembly
with an overmolded look and a low assembled
cost. MDSM is an ideal solution for applications
where size, shielding, durability and aesthetics are
key design criteria.
Applications:
1 Electronic Notepads
1 VME Cards
1 Multiplexors
1 Serial Storage Devices
1 Computer Workstations
1 Hand Held Devices
1 Bar Code Scanners