KEMET C1210C475K3RACTU
1210 C 4.7uF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part #: C1210C475K3RACTU / RS Stock #: 70395594
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.22568
50
$0.21439
100
$0.2031
1000
$0.19183
2500
$0.18055
10000
$0.16927
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Element Material
Ceramic
Tolerance
10% %
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.