Kester Solder 24-6337-9703
Wire, Solder, Sn63Pb37, 0.015 in., 1 lbs., 24 Series
Mfr. Part #: 24-6337-9703 / RS Stock #: 70177946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.135
5
$87.494
10
$85.668
25
$83.842
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alloy
Sn63Pb37 ; 63% Tin/37% Lead
Outer Diameter
0.015 in ; 0.38 mm
Weight
1 lb
Overview
Mildly Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight
Conforms to Type RMA of Fed Spec QQ-SS-571 and is on the qualified products list. "285" has high mobility and fast spreading action.
Kester 285 mildly activated rosin flux is classified as Type ROL0 flux under IPC ANSI/J-STD-004 joint industry standard. This flux was formerly classified as type RMA per MIL-F-14256. Kester in.285in. consists of high quality, purified rosin to which a sy
Conforms to Type RMA of Fed Spec QQ-SS-571 and is on the qualified products list. "285" has high mobility and fast spreading action.
Kester 285 mildly activated rosin flux is classified as Type ROL0 flux under IPC ANSI/J-STD-004 joint industry standard. This flux was formerly classified as type RMA per MIL-F-14256. Kester in.285in. consists of high quality, purified rosin to which a sy