Skip to content
information
Shopping from the United States?

Keystone Electronics 1295

Battery Holder,Quick-Fit Terminal,Plastic,1 Cell,9 Volt,Plastic,Nickel Plt Steel

Mfr. Part #: 1295 / RS Stock #: 70182304

Keystone Electronics

Keystone Electronics 1295

Mfr. Part #: 1295
RS Stock #: 70182304

Description

Battery Holder,Quick-Fit Terminal,Plastic,1 Cell,9 Volt,Plastic,Nickel Plt Steel

In Stock:

8994

Price

Qty.

Standard Price

1

$3.905

10

$3.63

25

$3.509

50

$3.399

100

$3.278

250

$3.168

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Battery Size
9 V
Alternate Mfr Part Number
1295
Battery Type
9V
Body Material
Molded from High Impact Glass Filled Nylon
Body Plating
Steel, Nickel Plate (Contact)
Compatible Battery Type
9V
Contact Material
Steel, Nickel Plate
Contact Type
Eyelet
Material
Plastic
Mounting Type
QUICK-FIT
Number of Cells
1
Terminal Type
Quick Fit⁄Solder Lug
Type
Battery Holder

Overview

Universal 9 Volt Battery Holders, Molded from High Impact Glass Filled Nylon Body Material
  • Male-female snap-in terminals assure positive contact and proper polarity ?Durable, rugged construction ?Excellent spring retention-holds battery in place ?Withstands severe shock and vibration ?Impervious to most industrial solvents
    Eliminates need to specify an exact battery brand, size or shape. Ideal for power source or memory back-up use in minicomputers, telecommunications, data processing, security systems, clocks, radios, toys and appliances.