Skip to content
information
Shopping from the United States?

Keystone Electronics 2124

Standoff, 1/4 Hex, M-F, Threaded (6-32), Length 1.00, Stainless Steel

Mfr. Part #: 2124 / RS Stock #: 70183096

Keystone Electronics

Keystone Electronics 2124

Mfr. Part #: 2124
RS Stock #: 70183096

Description

Standoff, 1/4 Hex, M-F, Threaded (6-32), Length 1.00, Stainless Steel

In Stock:

59

Price

Qty.

Standard Price

1

$1.87

10

$1.738

25

$1.683

50

$1.628

100

$1.573

250

$1.518

500

$1.463

Additional Inventory

On order:

400

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
1 in
Dimensions
1.00 in L
External Thread Length
0.25 ”
Gender
Female ; Male
Internal Thread Length
0.375 ”
Material
Stainless Steel
Outer Diameter
0.250 in
Shape
Hex
Size
0.25” (6.4mm) in
Standards
ASTM A581/A582
Style
M-F Standoff
Thread Size
6-32 AWG
Type
Hex

Overview

#6-32 Thread, 0.250 in. External Thread Length, Stainless Steel Hex Threaded Standoffs