Skip to content
information
Shopping from the United States?

Keystone Electronics 4816

Standoff, 1/4 Hex, M-F, Threaded 6.32, Length .500, Nylon 6/6

Mfr. Part #: 4816 / RS Stock #: 70181929

Keystone Electronics

Keystone Electronics 4816

Mfr. Part #: 4816
RS Stock #: 70181929

Description

Standoff, 1/4 Hex, M-F, Threaded 6.32, Length .500, Nylon 6/6

In Stock:

607

Price

Qty.

Standard Price

1

$0.594

50

$0.55242

100

$0.5346

250

$0.51678

500

$0.49896

1000

$0.48114

2000

$0.46332

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.5 in
Dimensions
0.50 in L
External Thread Length
0.25 ”
Gender
Female ; Male
Internal Thread Length
0.375 ”
Material
Nylon 6/6
Outer Diameter
0.250 in
Shape
Hex
Size
0.25” (6.4mm) in
Style
M-F Standoff
Thread Size
6-32 AWG
Type
Hex

Overview

Standoff Hex Shaped Nylon 6/6s
  • Thread size 6-32



    Nylon 6/6 material.